AF1206FR-072K2L is out of stock and can be placed on backorder.
Available Substitutes:

Similar


YAGEO
In Stock: 9.537
Unit Price: 0,09000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,08621 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,02228 €
Datasheet

Similar


YAGEO
In Stock: 88
Unit Price: 0,09000 €
Datasheet

Similar


Bourns Inc.
In Stock: 71.563
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 3.002
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 69.322
Unit Price: 0,22000 €
Datasheet

Similar


Vishay Dale
In Stock: 1.769
Unit Price: 0,15000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,15000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,08841 €
Datasheet
2.2 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF1206FR-072K2L

DigiKey Part Number
13-AF1206FR-072K2LTR-ND - Tape & Reel (TR)
13-AF1206FR-072K2LCT-ND - Cut Tape (CT)
13-AF1206FR-072K2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF1206FR-072K2L
Description
RES SMD 2.2K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF1206FR-072K2L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,06400 €0,64 €
250,05000 €1,25 €
500,04180 €2,09 €
1000,03550 €3,55 €
2500,02916 €7,29 €
5000,02552 €12,76 €
1.0000,02266 €22,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01707 €85,35 €
10.0000,01581 €158,10 €
15.0000,01520 €228,00 €
25.0000,01454 €363,50 €
35.0000,01416 €495,60 €
50.0000,01381 €690,50 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €