Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AF1206FR-07270RL | |
|---|---|
DigiKey Part Number | AF1206FR-07270RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AF1206FR-07270RL |
Description | RES SMD 270 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF1206FR-07270RL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1206FR-07270RL | YAGEO | 5.592 | 13-AC1206FR-07270RLCT-ND | 0,09000 € | Similar |
| RC1206FR-07270RL | YAGEO | 37.619 | 311-270FRCT-ND | 0,08000 € | Similar |
| CR1206-FX-2700ELF | Bourns Inc. | 19.724 | CR1206-FX-2700ELFCT-ND | 0,08000 € | Similar |
| CRCW1206270RFKEA | Vishay Dale | 39.887 | 541-270FCT-ND | 0,09000 € | Similar |
| CRCW1206270RFKEAHP | Vishay Dale | 18.512 | 541-270UCT-ND | 0,24000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01686 € | 84,30 € |
| Unit Price without VAT: | 0,01686 € |
|---|---|
| Unit Price with VAT: | 0,02006 € |







