Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AF0805JR-078R2L | |
|---|---|
DigiKey Part Number | 13-AF0805JR-078R2L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AF0805JR-078R2L |
Description | RES 8.2 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA0805FR-078R2L | YAGEO | 0 | AA0805FR-078R2L-ND | 0,01551 € | Parametric Equivalent |
| AA0805FR-138R2L | YAGEO | 0 | 13-AA0805FR-138R2LTR-ND | 0,01242 € | Parametric Equivalent |
| AA0805JR-078R2L | YAGEO | 0 | AA0805JR-078R2L-ND | 0,00942 € | Parametric Equivalent |
| AF0805FR-078R2L | YAGEO | 0 | 13-AF0805FR-078R2L-ND | 0,01686 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01181 € | 59,05 € |
| Unit Price without VAT: | 0,01181 € |
|---|---|
| Unit Price with VAT: | 0,01405 € |




