560 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF0805JR-07560RL

DigiKey Part Number
13-AF0805JR-07560RLTR-ND - Tape & Reel (TR)
13-AF0805JR-07560RLCT-ND - Cut Tape (CT)
13-AF0805JR-07560RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF0805JR-07560RL
Description
RES SMD 560 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
560 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF0805JR-07560RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0805FR-07560RLYAGEO6.236YAG3743CT-ND0,08000 €Similar
AC0805JR-07560RLYAGEO18.445YAG3799CT-ND0,08000 €Similar
RC0805FR-07560RLYAGEO128.357311-560CRCT-ND0,08000 €Similar
RC0805JR-07560RLYAGEO25.822311-560ARCT-ND0,08000 €Similar
CRCW0805560RFKEAVishay Dale68.907541-560CCT-ND0,08000 €Similar
In-Stock: 1.675
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03800 €0,38 €
250,02920 €0,73 €
500,02420 €1,21 €
1000,02010 €2,01 €
2500,01600 €4,00 €
5000,01372 €6,86 €
1.0000,01191 €11,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00852 €42,60 €
10.0000,00773 €77,30 €
15.0000,00735 €110,25 €
25.0000,00694 €173,50 €
35.0000,00670 €234,50 €
50.0000,00648 €324,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €