Similar
Similar
Similar
Similar
Similar
Similar
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

AF0805JR-073KL | |
|---|---|
DigiKey Part Number | AF0805JR-073KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AF0805JR-073KL |
Description | RES SMD 3K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0805JR-073KL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0805FR-073KL | YAGEO | 31.555 | YAG3730CT-ND | 0,08000 € | Similar |
| AC0805JR-073KL | YAGEO | 7.887 | YAG3789CT-ND | 0,08000 € | Similar |
| AR0805FR-073KL | YAGEO | 0 | AR0805FR-073KL-ND | 0,06877 € | Similar |
| RC0805DR-073KL | YAGEO | 4.900 | 13-RC0805DR-073KLCT-ND | 0,11000 € | Similar |
| RC0805FR-073KL | YAGEO | 58.525 | 311-3.00KCRCT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00694 € | 34,70 € |
| Unit Price without VAT: | 0,00694 € |
|---|---|
| Unit Price with VAT: | 0,00826 € |








