


RC0201BR-0710KL | |
|---|---|
DigiKey Part Number | 13-RC0201BR-0710KLTR-ND - Tape & Reel (TR) 13-RC0201BR-0710KLCT-ND - Cut Tape (CT) 13-RC0201BR-0710KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201BR-0710KL |
Description | RES 10K OHM 0.1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201BR-0710KL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,20100 € | 2,01 € |
| 25 | 0,16560 € | 4,14 € |
| 50 | 0,14540 € | 7,27 € |
| 100 | 0,12940 € | 12,94 € |
| 250 | 0,11320 € | 28,30 € |
| 500 | 0,10388 € | 51,94 € |
| 1.000 | 0,09648 € | 96,48 € |
| 5.000 | 0,08462 € | 423,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07657 € | 765,70 € |
| 20.000 | 0,07397 € | 1.479,40 € |
| 30.000 | 0,07270 € | 2.181,00 € |
| 50.000 | 0,07133 € | 3.566,50 € |
| 70.000 | 0,07054 € | 4.937,80 € |
| 100.000 | 0,06979 € | 6.979,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

