
AF0805JR-0710RL | |
|---|---|
DigiKey Part Number | 13-AF0805JR-0710RLTR-ND - Tape & Reel (TR) 13-AF0805JR-0710RLCT-ND - Cut Tape (CT) 13-AF0805JR-0710RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0805JR-0710RL |
Description | RES SMD 10 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0805JR-0710RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05000 € | 0,50 € |
| 25 | 0,03800 € | 0,95 € |
| 50 | 0,03140 € | 1,57 € |
| 100 | 0,02650 € | 2,65 € |
| 250 | 0,02144 € | 5,36 € |
| 500 | 0,01858 € | 9,29 € |
| 1.000 | 0,01630 € | 16,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01196 € | 59,80 € |
| 10.000 | 0,01097 € | 109,70 € |
| 15.000 | 0,01048 € | 157,20 € |
| 25.000 | 0,00996 € | 249,00 € |
| 35.000 | 0,00966 € | 338,10 € |
| 50.000 | 0,00938 € | 469,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

