Similar
Similar
Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AF0805FR-07649RL | |
|---|---|
DigiKey Part Number | AF0805FR-07649RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AF0805FR-07649RL |
Description | RES SMD 649 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 649 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0805FR-07649RL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0805FR-07649RL | YAGEO | 4.301 | YAG3746CT-ND | 0,08000 € | Similar |
| AR0805FR-07649RL | YAGEO | 0 | AR0805FR-07649RL-ND | 0,06877 € | Similar |
| RC0805DR-07649RL | YAGEO | 0 | RC0805DR-07649RL-ND | 0,01298 € | Similar |
| RC0805FR-07649RL | YAGEO | 59.557 | 311-649CRCT-ND | 0,08000 € | Similar |
| RCS2012F6490CS | Samsung Electro-Mechanics | 0 | RCS2012F6490CS-ND | 0,00990 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01206 € | 60,30 € |
| Unit Price without VAT: | 0,01206 € |
|---|---|
| Unit Price with VAT: | 0,01435 € |












