AF0805FR-0724KL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


YAGEO
In Stock: 46.133
Unit Price: 0,09000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,06941 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,01837 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00876 €
Datasheet

Similar


Vishay Dale
In Stock: 21.503
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 2.524
Unit Price: 0,17000 €
Datasheet

Similar


Vishay Dale
In Stock: 4.979
Unit Price: 0,13000 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 58.798
Unit Price: 0,09000 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: 0,04142 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: 0,02755 €
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,01179 €
Datasheet

Similar


Vishay Dale
In Stock: 1.524
Unit Price: 0,16000 €
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,06234 €
Datasheet
0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF0805FR-0724KL

DigiKey Part Number
13-AF0805FR-0724KLTR-ND - Tape & Reel (TR)
13-AF0805FR-0724KLCT-ND - Cut Tape (CT)
13-AF0805FR-0724KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF0805FR-0724KL
Description
RES SMD 24K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF0805FR-0724KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,03300 €0,33 €
250,02840 €0,71 €
500,02460 €1,23 €
1000,02270 €2,27 €
2500,02100 €5,25 €
5000,01562 €7,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01312 €65,60 €
10.0000,01137 €113,70 €
15.0000,01006 €150,90 €
25.0000,00875 €218,75 €
35.0000,00831 €290,85 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €