
AF0805FR-071RL | |
|---|---|
DigiKey Part Number | 13-AF0805FR-071RLTR-ND - Tape & Reel (TR) 13-AF0805FR-071RLCT-ND - Cut Tape (CT) 13-AF0805FR-071RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0805FR-071RL |
Description | RES 1 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,05400 € | 0,54 € |
| 25 | 0,04120 € | 1,03 € |
| 50 | 0,03440 € | 1,72 € |
| 100 | 0,02890 € | 2,89 € |
| 250 | 0,02352 € | 5,88 € |
| 500 | 0,02044 € | 10,22 € |
| 1.000 | 0,01801 € | 18,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01333 € | 66,65 € |
| 10.000 | 0,01227 € | 122,70 € |
| 15.000 | 0,01176 € | 176,40 € |
| 25.000 | 0,01120 € | 280,00 € |
| 35.000 | 0,01088 € | 380,80 € |
| 50.000 | 0,01057 € | 528,50 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

