
AF0603JR-070RL | |
|---|---|
DigiKey Part Number | 13-AF0603JR-070RLTR-ND - Tape & Reel (TR) 13-AF0603JR-070RLCT-ND - Cut Tape (CT) 13-AF0603JR-070RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0603JR-070RL |
Description | RES SMD 0 OHM JUMPER 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0603JR-070RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01500 € | 0,15 € |
| 25 | 0,01200 € | 0,30 € |
| 50 | 0,01040 € | 0,52 € |
| 100 | 0,00910 € | 0,91 € |
| 250 | 0,00764 € | 1,91 € |
| 500 | 0,00674 € | 3,37 € |
| 1.000 | 0,00596 € | 5,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00459 € | 22,95 € |
| 10.000 | 0,00414 € | 41,40 € |
| 15.000 | 0,00391 € | 58,65 € |
| 25.000 | 0,00364 € | 91,00 € |
| 35.000 | 0,00349 € | 122,15 € |
| 50.000 | 0,00333 € | 166,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

