
AF0603FR-078K06L | |
|---|---|
DigiKey Part Number | 13-AF0603FR-078K06LTR-ND - Tape & Reel (TR) 13-AF0603FR-078K06LCT-ND - Cut Tape (CT) 13-AF0603FR-078K06LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0603FR-078K06L |
Description | RES SMD 8.06K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.06 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0603FR-078K06L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03400 € | 0,34 € |
| 25 | 0,02560 € | 0,64 € |
| 50 | 0,02100 € | 1,05 € |
| 100 | 0,01730 € | 1,73 € |
| 250 | 0,01372 € | 3,43 € |
| 500 | 0,01170 € | 5,85 € |
| 1.000 | 0,01011 € | 10,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00759 € | 37,95 € |
| 10.000 | 0,00686 € | 68,60 € |
| 15.000 | 0,00650 € | 97,50 € |
| 25.000 | 0,00612 € | 153,00 € |
| 35.000 | 0,00590 € | 206,50 € |
| 50.000 | 0,00569 € | 284,50 € |
| 60.000 | 0,00559 € | 335,40 € |
| 120.000 | 0,00527 € | 632,40 € |
| 125.000 | 0,00526 € | 657,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

