
CA0508KRX7R7BB102 | |
|---|---|
DigiKey Part Number | 13-CA0508KRX7R7BB102TR-ND - Tape & Reel (TR) 13-CA0508KRX7R7BB102CT-ND - Cut Tape (CT) 13-CA0508KRX7R7BB102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CA0508KRX7R7BB102 |
Description | CAP ARRAY 1000PF 16V X7R 0508 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000pF Isolated Capacitor 4 Array 16 V X7R 0508 (1220 Metric) |
Datasheet | Datasheet |
Category | Number of Capacitors 4 |
Manufacturer YAGEO | Circuit Type Isolated |
Series | Temperature Coefficient X7R |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0508 (1220 Metric) |
Capacitance 1000pF | Supplier Device Package 0508 (1220 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.028" (0.70mm) |
Dielectric Material Ceramic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12400 € | 1,24 € |
| 50 | 0,08920 € | 4,46 € |
| 100 | 0,07870 € | 7,87 € |
| 500 | 0,06076 € | 30,38 € |
| 1.000 | 0,05524 € | 55,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04473 € | 178,92 € |
| 8.000 | 0,04181 € | 334,48 € |
| 12.000 | 0,04035 € | 484,20 € |
| 20.000 | 0,03872 € | 774,40 € |
| 28.000 | 0,03778 € | 1.057,84 € |
| 40.000 | 0,03686 € | 1.474,40 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

