
AF0603FR-073K6L | |
|---|---|
DigiKey Part Number | 13-AF0603FR-073K6LTR-ND - Tape & Reel (TR) 13-AF0603FR-073K6LCT-ND - Cut Tape (CT) 13-AF0603FR-073K6LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0603FR-073K6L |
Description | RES SMD 3.6K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.6 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0603FR-073K6L Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAS06F3601CT | Cal-Chip Electronics, Inc. | 5.000 | 4713-CAS06F3601CT-ND | 0,08000 € | Parametric Equivalent |
| ERJ-U03F3601V | Panasonic Industry | 3.261 | 10-ERJ-U03F3601VCT-ND | 0,13000 € | Parametric Equivalent |
| SFR03EZPF3601 | Rohm Semiconductor | 5.265 | 846-SFR03EZPF3601CT-ND | 0,13000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03500 € | 0,35 € |
| 25 | 0,02640 € | 0,66 € |
| 50 | 0,02180 € | 1,09 € |
| 100 | 0,01800 € | 1,80 € |
| 250 | 0,01432 € | 3,58 € |
| 500 | 0,01220 € | 6,10 € |
| 1.000 | 0,01055 € | 10,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00792 € | 39,60 € |
| 10.000 | 0,00715 € | 71,50 € |
| 15.000 | 0,00678 € | 101,70 € |
| 25.000 | 0,00638 € | 159,50 € |
| 35.000 | 0,00615 € | 215,25 € |
| 50.000 | 0,00594 € | 297,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

