3.01 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF0603FR-073K01L

DigiKey Part Number
13-AF0603FR-073K01LTR-ND - Tape & Reel (TR)
13-AF0603FR-073K01LCT-ND - Cut Tape (CT)
13-AF0603FR-073K01LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF0603FR-073K01L
Description
RES SMD 3.01K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.01 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF0603FR-073K01L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAS06F3011CTCal-Chip Electronics, Inc.5.0004713-CAS06F3011CT-ND0,94000 €Parametric Equivalent
ERJ-S03F3011VPanasonic Industry9.02910-ERJ-S03F3011VCT-ND2,15000 €Parametric Equivalent
ERJ-U03F3011VPanasonic Industry3.86510-ERJ-U03F3011VCT-ND1,40000 €Parametric Equivalent
SFR03EZPF3011Rohm Semiconductor3.929846-SFR03EZPF3011CT-ND1,31000 €Parametric Equivalent
In-Stock: 2.403
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03500 €0,35 €
250,02640 €0,66 €
500,02180 €1,09 €
1000,01800 €1,80 €
2500,01432 €3,58 €
5000,01220 €6,10 €
1.0000,01055 €10,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00747 €37,35 €
10.0000,00675 €67,50 €
15.0000,00640 €96,00 €
25.0000,00602 €150,50 €
35.0000,00581 €203,35 €
50.0000,00560 €280,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €