
AF0603FR-072R2L | |
|---|---|
DigiKey Part Number | 13-AF0603FR-072R2LTR-ND - Tape & Reel (TR) 13-AF0603FR-072R2LCT-ND - Cut Tape (CT) 13-AF0603FR-072R2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0603FR-072R2L |
Description | RES 2.2 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0603FR-072R2L Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04400 € | 0,44 € |
| 25 | 0,03400 € | 0,85 € |
| 50 | 0,02800 € | 1,40 € |
| 100 | 0,02350 € | 2,35 € |
| 250 | 0,01888 € | 4,72 € |
| 500 | 0,01626 € | 8,13 € |
| 1.000 | 0,01420 € | 14,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01032 € | 51,60 € |
| 10.000 | 0,00942 € | 94,20 € |
| 15.000 | 0,00899 € | 134,85 € |
| 25.000 | 0,00851 € | 212,75 € |
| 35.000 | 0,00824 € | 288,40 € |
| 50.000 | 0,00799 € | 399,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

