Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AF0603FR-0718K7L | |
|---|---|
DigiKey Part Number | AF0603FR-0718K7L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AF0603FR-0718K7L |
Description | RES SMD 18.7K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0603FR-0718K7L Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-S03D1872V | Panasonic Industry | 0 | ERJ-S03D1872V-ND | 0,03686 € | Parametric Equivalent |
| ERJ-S03F1872V | Panasonic Industry | 0 | ERJ-S03F1872V-ND | 0,03278 € | Parametric Equivalent |
| ERJ-U03D1872V | Panasonic Industry | 0 | ERJ-U03D1872V-ND | 0,02623 € | Parametric Equivalent |
| ERJ-U03F1872V | Panasonic Industry | 0 | 10-ERJ-U03F1872VTR-ND | 0,01554 € | Parametric Equivalent |
| ERJ-U3RD1872V | Panasonic Industry | 0 | 10-ERJ-U3RD1872VTR-ND | 0,03012 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00747 € | 37,35 € |
| Unit Price without VAT: | 0,00747 € |
|---|---|
| Unit Price with VAT: | 0,00889 € |






