Upgrade
Similar
Similar

AF0603DR-0720KL | |
|---|---|
DigiKey Part Number | AF0603DR-0720KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AF0603DR-0720KL |
Description | RES SMD 20K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0603DR-0720KL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0603DR-0720KL | YAGEO | 5.208 | 13-RC0603DR-0720KLCT-ND | 0,08000 € | Upgrade |
| CRCW060320K0DKEAP | Vishay Dale | 0 | CRCW060320K0DKEAP-ND | 0,03110 € | Similar |
| CRCW060320K0DKTAP | Vishay Dale | 0 | CRCW060320K0DKTAP-ND | 0,03928 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01793 € | 89,65 € |
| Unit Price without VAT: | 0,01793 € |
|---|---|
| Unit Price with VAT: | 0,02134 € |



