
AF0402JR-0710RL | |
|---|---|
DigiKey Part Number | 13-AF0402JR-0710RLTR-ND - Tape & Reel (TR) 13-AF0402JR-0710RLCT-ND - Cut Tape (CT) 13-AF0402JR-0710RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0402JR-0710RL |
Description | RES SMD 10 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0402JR-0710RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03400 € | 0,34 € |
| 25 | 0,02520 € | 0,63 € |
| 50 | 0,02040 € | 1,02 € |
| 100 | 0,01700 € | 1,70 € |
| 250 | 0,01344 € | 3,36 € |
| 500 | 0,01140 € | 5,70 € |
| 1.000 | 0,00982 € | 9,82 € |
| 5.000 | 0,00732 € | 36,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00622 € | 62,20 € |
| 20.000 | 0,00568 € | 113,60 € |
| 30.000 | 0,00541 € | 162,30 € |
| 50.000 | 0,00513 € | 256,50 € |
| 70.000 | 0,00496 € | 347,20 € |
| 100.000 | 0,00481 € | 481,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

