
AF0402FR-0751KL | |
|---|---|
DigiKey Part Number | 13-AF0402FR-0751KLTR-ND - Tape & Reel (TR) 13-AF0402FR-0751KLCT-ND - Cut Tape (CT) 13-AF0402FR-0751KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0402FR-0751KL |
Description | RES SMD 51K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 51 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0402FR-0751KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,01500 € | 0,15 € |
| 25 | 0,01240 € | 0,31 € |
| 50 | 0,00960 € | 0,48 € |
| 100 | 0,00920 € | 0,92 € |
| 250 | 0,00760 € | 1,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00881 € | 88,10 € |
| 20.000 | 0,00441 € | 88,20 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

