
AF0402FR-0722K1L | |
---|---|
DigiKey Part Number | 13-AF0402FR-0722K1LTR-ND - Tape & Reel (TR) 13-AF0402FR-0722K1LCT-ND - Cut Tape (CT) 13-AF0402FR-0722K1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0402FR-0722K1L |
Description | RES SMD 22.1K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22.1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0402FR-0722K1L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,03300 € | 0,33 € |
25 | 0,02520 € | 0,63 € |
50 | 0,02080 € | 1,04 € |
100 | 0,01720 € | 1,72 € |
250 | 0,01364 € | 3,41 € |
500 | 0,01162 € | 5,81 € |
1.000 | 0,01004 € | 10,04 € |
5.000 | 0,00754 € | 37,70 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,00681 € | 68,10 € |
20.000 | 0,00624 € | 124,80 € |
30.000 | 0,00596 € | 178,80 € |
50.000 | 0,00565 € | 282,50 € |
70.000 | 0,00548 € | 383,60 € |
100.000 | 0,00532 € | 532,00 € |
120.000 | 0,00524 € | 628,80 € |
240.000 | 0,00499 € | 1.197,60 € |
250.000 | 0,00497 € | 1.242,50 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |