
AF0402FR-0710ML | |
|---|---|
DigiKey Part Number | 13-AF0402FR-0710MLTR-ND - Tape & Reel (TR) 13-AF0402FR-0710MLCT-ND - Cut Tape (CT) 13-AF0402FR-0710MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0402FR-0710ML |
Description | RES SMD 10M OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0402FR-0710ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04500 € | 0,45 € |
| 25 | 0,03360 € | 0,84 € |
| 50 | 0,02800 € | 1,40 € |
| 100 | 0,02340 € | 2,34 € |
| 250 | 0,01884 € | 4,71 € |
| 500 | 0,01624 € | 8,12 € |
| 1.000 | 0,01417 € | 14,17 € |
| 5.000 | 0,01089 € | 54,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00938 € | 93,80 € |
| 20.000 | 0,00867 € | 173,40 € |
| 30.000 | 0,00832 € | 249,60 € |
| 50.000 | 0,00795 € | 397,50 € |
| 70.000 | 0,00773 € | 541,10 € |
| 100.000 | 0,00753 € | 753,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

