0 Ohms ±5% Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF0201JR-130RL

DigiKey Part Number
13-AF0201JR-130RLTR-ND - Tape & Reel (TR)
13-AF0201JR-130RLCT-ND - Cut Tape (CT)
13-AF0201JR-130RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF0201JR-130RL
Description
RES 0 OHM 5% 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0 Ohms ±5% Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 190.650
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03900 €0,39 €
250,03240 €0,81 €
500,02820 €1,41 €
1000,02480 €2,48 €
2500,02108 €5,27 €
5000,01872 €9,36 €
1.0000,01672 €16,72 €
5.0000,01314 €65,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.0000,00989 €494,50 €
100.0000,00921 €921,00 €
150.0000,00886 €1.329,00 €
250.0000,00847 €2.117,50 €
350.0000,00823 €2.880,50 €
500.0000,00814 €4.070,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €