Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AF0201JR-074K7L | |
|---|---|
DigiKey Part Number | AF0201JR-074K7L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AF0201JR-074K7L |
Description | RES SMD 4.7K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0201JR-074K7L Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0201FR-074K7L | YAGEO | 0 | YAG3426CT-ND | 0,08000 € | Similar |
| AC0201JR-074K7L | YAGEO | 9.635 | 13-AC0201JR-074K7LCT-ND | 0,08000 € | Similar |
| RC0201DR-074K7L | YAGEO | 8.722 | 13-RC0201DR-074K7LCT-ND | 0,14000 € | Similar |
| RC0201FR-074K7L | YAGEO | 1.258.642 | 311-4.70KMCT-ND | 0,08000 € | Similar |
| RC0201JR-074K7L | YAGEO | 194.153 | 311-4.7KNCT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01199 € | 119,90 € |
| Unit Price without VAT: | 0,01199 € |
|---|---|
| Unit Price with VAT: | 0,01427 € |








