Parametric Equivalent

AF0201JR-072RL | |
|---|---|
DigiKey Part Number | 13-AF0201JR-072RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AF0201JR-072RL |
Description | RES 2 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient -100/ +350ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AF0201FR-072RL | YAGEO | 0 | 13-AF0201FR-072RLTR-ND | 0,02221 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01695 € | 169,50 € |
| Unit Price without VAT: | 0,01695 € |
|---|---|
| Unit Price with VAT: | 0,02017 € |


