
AF0201JR-071K2L | |
|---|---|
DigiKey Part Number | 13-AF0201JR-071K2L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AF0201JR-071K2L |
Description | RES 1.2K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01199 € | 119,90 € |
| Unit Price without VAT: | 0,01199 € |
|---|---|
| Unit Price with VAT: | 0,01427 € |

