
AF0201JR-070RL | |
|---|---|
DigiKey Part Number | 13-AF0201JR-070RLTR-ND - Tape & Reel (TR) 13-AF0201JR-070RLCT-ND - Cut Tape (CT) 13-AF0201JR-070RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0201JR-070RL |
Description | RES SMD 0 OHM JUMPER 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0201JR-070RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03900 € | 0,39 € |
| 25 | 0,03240 € | 0,81 € |
| 50 | 0,02820 € | 1,41 € |
| 100 | 0,02480 € | 2,48 € |
| 250 | 0,02108 € | 5,27 € |
| 500 | 0,01872 € | 9,36 € |
| 1.000 | 0,01672 € | 16,72 € |
| 5.000 | 0,01314 € | 65,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01198 € | 119,80 € |
| 20.000 | 0,01098 € | 219,60 € |
| 30.000 | 0,01047 € | 314,10 € |
| 50.000 | 0,00989 € | 494,50 € |
| 70.000 | 0,00955 € | 668,50 € |
| 100.000 | 0,00921 € | 921,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

