5.1 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF0201FR-075K1L

DigiKey Part Number
13-AF0201FR-075K1LTR-ND - Tape & Reel (TR)
13-AF0201FR-075K1LCT-ND - Cut Tape (CT)
13-AF0201FR-075K1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF0201FR-075K1L
Description
RES SMD 5.1K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5.1 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF0201FR-075K1L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC0201DR-075K1LYAGEO18.55513-RC0201DR-075K1LCT-ND0,14000 €Similar
CRCW02015K10FNEDVishay Dale1.815541-CRCW02015K10FNEDCT-ND0,08000 €Similar
ERJ-1GNF5101CPanasonic Industry83.583P123051CT-ND0,08000 €Similar
CAS02F5101CTCal-Chip Electronics, Inc.14.8004713-CAS02F5101CT-ND0,14000 €Parametric Equivalent
In-Stock: 9.446
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,06300 €0,63 €
250,04920 €1,23 €
500,04140 €2,07 €
1000,03500 €3,50 €
2500,02880 €7,20 €
5000,02520 €12,60 €
1.0000,02238 €22,38 €
5.0000,01787 €89,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01562 €156,20 €
20.0000,01463 €292,60 €
30.0000,01415 €424,50 €
50.0000,01364 €682,00 €
70.0000,01334 €933,80 €
100.0000,01306 €1.306,00 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €