Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

AF0201FR-07430RL | |
|---|---|
DigiKey Part Number | AF0201FR-07430RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AF0201FR-07430RL |
Description | RES SMD 430 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 430 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0201FR-07430RL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0201FR-07430RL | YAGEO | 0 | AC0201FR-07430RL-ND | 0,00720 € | Similar |
| RC0201DR-07430RL | YAGEO | 0 | RC0201DR-07430RL-ND | 0,01871 € | Similar |
| CRCW0201430RFNED | Vishay Dale | 9.600 | 541-CRCW0201430RFNEDCT-ND | 0,08000 € | Similar |
| ERJ-1GNF4300C | Panasonic Industry | 18.513 | P123006CT-ND | 0,08000 € | Similar |
| RMCF0201FT430R | Stackpole Electronics Inc | 0 | RMCF0201FT430R-ND | 0,00352 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01562 € | 156,20 € |
| Unit Price without VAT: | 0,01562 € |
|---|---|
| Unit Price with VAT: | 0,01859 € |







