
AF0201FR-07200RL | |
|---|---|
DigiKey Part Number | 13-AF0201FR-07200RLTR-ND - Tape & Reel (TR) 13-AF0201FR-07200RLCT-ND - Cut Tape (CT) 13-AF0201FR-07200RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0201FR-07200RL |
Description | RES 200 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,06300 € | 0,63 € |
| 25 | 0,04920 € | 1,23 € |
| 50 | 0,04140 € | 2,07 € |
| 100 | 0,03500 € | 3,50 € |
| 250 | 0,02880 € | 7,20 € |
| 500 | 0,02520 € | 12,60 € |
| 1.000 | 0,02238 € | 22,38 € |
| 5.000 | 0,01787 € | 89,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01562 € | 156,20 € |
| 20.000 | 0,01463 € | 292,60 € |
| 30.000 | 0,01415 € | 424,50 € |
| 50.000 | 0,01364 € | 682,00 € |
| 70.000 | 0,01334 € | 933,80 € |
| 100.000 | 0,01306 € | 1.306,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

