
AC2512JK-0712RL | |
|---|---|
DigiKey Part Number | 13-AC2512JK-0712RLTR-ND - Tape & Reel (TR) 13-AC2512JK-0712RLCT-ND - Cut Tape (CT) 13-AC2512JK-0712RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2512JK-0712RL |
Description | RES SMD 12 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2512JK-0712RL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,16100 € | 1,61 € |
| 25 | 0,13120 € | 3,28 € |
| 50 | 0,11420 € | 5,71 € |
| 100 | 0,10070 € | 10,07 € |
| 250 | 0,08716 € | 21,79 € |
| 500 | 0,07934 € | 39,67 € |
| 1.000 | 0,07314 € | 73,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06065 € | 242,60 € |
| 8.000 | 0,05770 € | 461,60 € |
| 12.000 | 0,05627 € | 675,24 € |
| 20.000 | 0,05471 € | 1.094,20 € |
| 28.000 | 0,05382 € | 1.506,96 € |
| 40.000 | 0,05298 € | 2.119,20 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

