
AC2512FK-0775RL | |
|---|---|
DigiKey Part Number | YAG5622TR-ND - Tape & Reel (TR) YAG5622CT-ND - Cut Tape (CT) YAG5622DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2512FK-0775RL |
Description | RES SMD 75 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2512FK-0775RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,14600 € | 1,46 € |
| 25 | 0,13760 € | 3,44 € |
| 50 | 0,12860 € | 6,43 € |
| 100 | 0,09960 € | 9,96 € |
| 250 | 0,09516 € | 23,79 € |
| 500 | 0,09074 € | 45,37 € |
| 1.000 | 0,08193 € | 81,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07400 € | 296,00 € |
| 8.000 | 0,07048 € | 563,84 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

