
AC2512FK-076R8L | |
---|---|
DigiKey Part Number | YAG5747TR-ND - Tape & Reel (TR) YAG5747CT-ND - Cut Tape (CT) YAG5747DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2512FK-076R8L |
Description | RES SMD 6.8 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2512FK-076R8L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,36000 € | 0,36 € |
10 | 0,22900 € | 2,29 € |
25 | 0,21280 € | 5,32 € |
50 | 0,19600 € | 9,80 € |
100 | 0,15660 € | 15,66 € |
250 | 0,13692 € | 34,23 € |
500 | 0,11724 € | 58,62 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,09537 € | 381,48 € |
Unit Price without VAT: | 0,36000 € |
---|---|
Unit Price with VAT: | 0,42840 € |