Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

AC2512FK-072K7L | |
|---|---|
DigiKey Part Number | AC2512FK-072K7L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC2512FK-072K7L |
Description | RES SMD 2.7K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2512FK-072K7L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC2512FK-072K7L | YAGEO | 8.996 | 13-RC2512FK-072K7LCT-ND | 0,26000 € | Upgrade |
| CRGCQ2512F2K7 | TE Connectivity Passive Product | 8.900 | A129998CT-ND | 0,32000 € | Direct |
| CRCW25122K70FKEG | Vishay Dale | 0 | CRCW25122K70FKEG-ND | 0,05382 € | Upgrade |
| CRCW25122K70FKTG | Vishay Dale | 0 | CRCW25122K70FKTG-ND | 0,12820 € | Upgrade |
| ERJ-1TNF2701U | Panasonic Industry | 0 | ERJ-1TNF2701U-ND | 0,20759 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07142 € | 285,68 € |
| Unit Price without VAT: | 0,07142 € |
|---|---|
| Unit Price with VAT: | 0,08499 € |









