
AC2010JK-7W1RL | |
|---|---|
DigiKey Part Number | 13-AC2010JK-7W1RLTR-ND - Tape & Reel (TR) 13-AC2010JK-7W1RLCT-ND - Cut Tape (CT) 13-AC2010JK-7W1RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2010JK-7W1RL |
Description | RES 1 OHM 5% 1.25W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 1.25W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRM2010QJW-1R0ELF | Bourns Inc. | 2.723 | 118-CRM2010QJW-1R0ELFCT-ND | 0,33000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,18700 € | 1,87 € |
| 25 | 0,15400 € | 3,85 € |
| 50 | 0,13480 € | 6,74 € |
| 100 | 0,11970 € | 11,97 € |
| 250 | 0,10440 € | 26,10 € |
| 500 | 0,09556 € | 47,78 € |
| 1.000 | 0,08855 € | 88,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07410 € | 296,40 € |
| 8.000 | 0,07077 € | 566,16 € |
| 12.000 | 0,06915 € | 829,80 € |
| 20.000 | 0,06739 € | 1.347,80 € |
| 28.000 | 0,06638 € | 1.858,64 € |
| 40.000 | 0,06543 € | 2.617,20 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

