Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AC2010JK-078K2L | |
|---|---|
DigiKey Part Number | AC2010JK-078K2L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC2010JK-078K2L |
Description | RES SMD 8.2K OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2010JK-078K2L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC2010JK-078K2L | YAGEO | 2.974 | 13-RC2010JK-078K2LCT-ND | 0,16000 € | Upgrade |
| AF2010JK-078K2L | YAGEO | 0 | AF2010JK-078K2L-ND | 0,06922 € | Similar |
| RC2010FK-078K2L | YAGEO | 0 | RC2010FK-078K2L-ND | 0,03201 € | Similar |
| CRCW20108K20FKEF | Vishay Dale | 0 | CRCW20108K20FKEF-ND | 0,03750 € | Similar |
| CRCW20108K20FKTF | Vishay Dale | 0 | CRCW20108K20FKTF-ND | 0,08370 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03640 € | 145,60 € |
| Unit Price without VAT: | 0,03640 € |
|---|---|
| Unit Price with VAT: | 0,04332 € |






