
AC2010FK-078R2L | |
|---|---|
DigiKey Part Number | 13-AC2010FK-078R2LTR-ND - Tape & Reel (TR) 13-AC2010FK-078R2LCT-ND - Cut Tape (CT) 13-AC2010FK-078R2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2010FK-078R2L |
Description | RES SMD 8.2 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2010FK-078R2L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,17300 € | 1,73 € |
| 25 | 0,14160 € | 3,54 € |
| 50 | 0,12380 € | 6,19 € |
| 100 | 0,10950 € | 10,95 € |
| 250 | 0,09508 € | 23,77 € |
| 500 | 0,08680 € | 43,40 € |
| 1.000 | 0,08021 € | 80,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06681 € | 267,24 € |
| 8.000 | 0,06368 € | 509,44 € |
| 12.000 | 0,06216 € | 745,92 € |
| 20.000 | 0,06051 € | 1.210,20 € |
| 28.000 | 0,05956 € | 1.667,68 € |
| 40.000 | 0,05867 € | 2.346,80 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

