AC2010FK-07464RL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,03150 €
Datasheet

Direct


KOA Speer Electronics, Inc.
In Stock: 11.166
Unit Price: 0,22000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,03811 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,10292 €
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: 0,33000 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 665
Unit Price: 0,18000 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: 0,11337 €
Datasheet
464 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC2010FK-07464RL

DigiKey Part Number
AC2010FK-07464RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AC2010FK-07464RL
Description
RES SMD 464 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
464 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC2010FK-07464RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03684 €147,36 €
Manufacturers Standard Package
Unit Price without VAT:0,03684 €
Unit Price with VAT:0,04384 €