
AC2010FK-073K48L | |
|---|---|
DigiKey Part Number | YAG4013TR-ND - Tape & Reel (TR) YAG4013CT-ND - Cut Tape (CT) YAG4013DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2010FK-073K48L |
Description | RES SMD 3.48K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.48 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2010FK-073K48L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW20103K48FKEF | Vishay Dale | 7.170 | 541-3.48KACCT-ND | 0,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03208 € | 128,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,10900 € | 1,09 € |
| 25 | 0,08720 € | 2,18 € |
| 50 | 0,07480 € | 3,74 € |
| 100 | 0,06490 € | 6,49 € |
| 250 | 0,05504 € | 13,76 € |
| 500 | 0,04934 € | 24,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,06400 € | 0,64 € |
| 50 | 0,05980 € | 2,99 € |
| 100 | 0,05550 € | 5,55 € |
| 500 | 0,04074 € | 20,37 € |
| 1.000 | 0,03814 € | 38,14 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

