301 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC2010FK-07301RL

DigiKey Part Number
YAG5505TR-ND - Tape & Reel (TR)
YAG5505CT-ND - Cut Tape (CT)
YAG5505DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC2010FK-07301RL
Description
RES SMD 301 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
301 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC2010FK-07301RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC2010FK-07301RLYAGEO3.74513-RC2010FK-07301RLCT-ND0,20000 €Upgrade
RK73H2HTTE3010FKOA Speer Electronics, Inc.3.3592019-RK73H2HTTE3010FCT-ND0,23000 €Direct
CRCW2010301RFKEFVishay Dale4.126541-301ACCT-ND0,20000 €Upgrade
ERJ-12SF3010UPanasonic Industry17.163P301ACCT-ND0,36000 €Upgrade
In-Stock: 1.024
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,10900 €1,09 €
250,08720 €2,18 €
500,07480 €3,74 €
1000,06490 €6,49 €
2500,05504 €13,76 €
5000,04934 €24,67 €
1.0000,04482 €44,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03622 €144,88 €
8.0000,03408 €272,64 €
12.0000,03303 €396,36 €
20.0000,03190 €638,00 €
28.0000,03126 €875,28 €
40.0000,03065 €1.226,00 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €