AC Series SMD Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC2010FK-0727R4L

DigiKey Part Number
13-AC2010FK-0727R4LTR-ND - Tape & Reel (TR)
13-AC2010FK-0727R4LCT-ND - Cut Tape (CT)
13-AC2010FK-0727R4LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC2010FK-0727R4L
Description
RES SMD 27.4 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
27.4 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC2010FK-0727R4L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.800
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,10400 €1,04 €
250,08320 €2,08 €
500,07120 €3,56 €
1000,06180 €6,18 €
2500,05244 €13,11 €
5000,04700 €23,50 €
1.0000,04268 €42,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03655 €146,20 €
8.0000,03439 €275,12 €
12.0000,03334 €400,08 €
20.0000,03220 €644,00 €
28.0000,03155 €883,40 €
40.0000,03093 €1.237,20 €
48.0000,03064 €1.470,72 €
96.0000,02969 €2.850,24 €
100.0000,02964 €2.964,00 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €