
AC2010FK-0722R1L | |
|---|---|
DigiKey Part Number | 13-AC2010FK-0722R1LTR-ND - Tape & Reel (TR) 13-AC2010FK-0722R1LCT-ND - Cut Tape (CT) 13-AC2010FK-0722R1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2010FK-0722R1L |
Description | RES SMD 22.1 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22.1 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2010FK-0722R1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,10500 € | 1,05 € |
| 25 | 0,08360 € | 2,09 € |
| 50 | 0,07160 € | 3,58 € |
| 100 | 0,06230 € | 6,23 € |
| 250 | 0,05280 € | 13,20 € |
| 500 | 0,04732 € | 23,66 € |
| 1.000 | 0,04298 € | 42,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03680 € | 147,20 € |
| 8.000 | 0,03463 € | 277,04 € |
| 12.000 | 0,03357 € | 402,84 € |
| 20.000 | 0,03242 € | 648,40 € |
| 28.000 | 0,03176 € | 889,28 € |
| 40.000 | 0,03114 € | 1.245,60 € |
| 48.000 | 0,03085 € | 1.480,80 € |
| 96.000 | 0,02989 € | 2.869,44 € |
| 100.000 | 0,02984 € | 2.984,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

