
AC2010FK-07220RL | |
|---|---|
DigiKey Part Number | YAG4008TR-ND - Tape & Reel (TR) YAG4008CT-ND - Cut Tape (CT) YAG4008DKR-ND - Digi-Reel® |
Manufacturer | YAGEO |
Manufacturer Product Number | AC2010FK-07220RL |
Description | RES SMD 220 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2010FK-07220RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,06400 € | 0,64 € |
| 25 | 0,06400 € | 1,60 € |
| 50 | 0,06340 € | 3,17 € |
| 100 | 0,04670 € | 4,67 € |
| 250 | 0,04536 € | 11,34 € |
| 500 | 0,04404 € | 22,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04317 € | 172,68 € |
| 8.000 | 0,02654 € | 212,32 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

