Upgrade
Direct
Upgrade
Upgrade
Upgrade
Similar

AC2010FK-0713RL | |
|---|---|
DigiKey Part Number | AC2010FK-0713RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC2010FK-0713RL |
Description | RES SMD 13 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 13 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2010FK-0713RL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC2010FK-0713RL | YAGEO | 0 | RC2010FK-0713RL-ND | 0,03094 € | Upgrade |
| RK73H2HTTE13R0F | KOA Speer Electronics, Inc. | 0 | 2019-RK73H2HTTE13R0FCT-ND | 0,04145 € | Direct |
| CRCW201013R0FKEF | Vishay Dale | 6.766 | 541-CRCW201013R0FKEFCT-ND | 0,20000 € | Upgrade |
| CRCW201013R0FKTF | Vishay Dale | 0 | CRCW201013R0FKTF-ND | 0,10127 € | Upgrade |
| RMCF2010FT13R0 | Stackpole Electronics Inc | 0 | RMCF2010FT13R0-ND | 0,03134 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03622 € | 144,88 € |
| Unit Price without VAT: | 0,03622 € |
|---|---|
| Unit Price with VAT: | 0,04310 € |






