Parametric Equivalent

AC1225JK-071ML | |
|---|---|
DigiKey Part Number | 13-AC1225JK-071ML-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC1225JK-071ML |
Description | RES 1 MOHM 5% 2W 1225 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case Wide 2512 (6432 Metric), 1225 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.252" W (3.20mm x 6.40mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1225FK-071ML | YAGEO | 0 | 13-AC1225FK-071ML-ND | 0,16331 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14564 € | 582,56 € |
| Unit Price without VAT: | 0,14564 € |
|---|---|
| Unit Price with VAT: | 0,17331 € |


