
AC1218FK-072K2L | |
|---|---|
DigiKey Part Number | 13-AC1218FK-072K2LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC1218FK-072K2L |
Description | RES 2.2K OHM 1% 1W 1218 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case Wide 1812 (4532 Metric), 1218 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.181" W (3.10mm x 4.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07234 € | 289,36 € |
| Unit Price without VAT: | 0,07234 € |
|---|---|
| Unit Price with VAT: | 0,08608 € |

