Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AC1210JR-0713KL | |
|---|---|
DigiKey Part Number | AC1210JR-0713KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC1210JR-0713KL |
Description | RES SMD 13K OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 13 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1210JR-0713KL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC1210JR-0713KL | YAGEO | 0 | RC1210JR-0713KL-ND | 0,01627 € | Upgrade |
| AF1210FR-0713KL | YAGEO | 0 | AF1210FR-0713KL-ND | 0,03221 € | Similar |
| AF1210JR-0713KL | YAGEO | 0 | AF1210JR-0713KL-ND | 0,03028 € | Similar |
| RC1210FR-0713KL | YAGEO | 0 | RC1210FR-0713KL-ND | 0,01694 € | Similar |
| CRCW121013K0FKEA | Vishay Dale | 5.000 | CRCW121013K0FKEA-ND | 0,02717 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02692 € | 134,60 € |
| Unit Price without VAT: | 0,02692 € |
|---|---|
| Unit Price with VAT: | 0,03203 € |




