
AC1210JR-070RL | |
|---|---|
DigiKey Part Number | YAG3990TR-ND - Tape & Reel (TR) YAG3990CT-ND - Cut Tape (CT) YAG3990DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1210JR-070RL |
Description | RES SMD 0 OHM JUMPER 1/2W 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1210JR-070RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07600 € | 0,76 € |
| 25 | 0,06440 € | 1,61 € |
| 50 | 0,05680 € | 2,84 € |
| 100 | 0,05010 € | 5,01 € |
| 250 | 0,04288 € | 10,72 € |
| 500 | 0,03834 € | 19,17 € |
| 1.000 | 0,03445 € | 34,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02755 € | 137,75 € |
| 10.000 | 0,02529 € | 252,90 € |
| 15.000 | 0,02413 € | 361,95 € |
| 25.000 | 0,02282 € | 570,50 € |
| 35.000 | 0,02204 € | 771,40 € |
| 50.000 | 0,02127 € | 1.063,50 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

