
AC1210FR-072RL | |
|---|---|
DigiKey Part Number | 13-AC1210FR-072RLTR-ND - Tape & Reel (TR) 13-AC1210FR-072RLCT-ND - Cut Tape (CT) 13-AC1210FR-072RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1210FR-072RL |
Description | RES SMD 2 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1210FR-072RL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,11000 € | 1,10 € |
| 25 | 0,08800 € | 2,20 € |
| 50 | 0,07540 € | 3,77 € |
| 100 | 0,06550 € | 6,55 € |
| 250 | 0,05560 € | 13,90 € |
| 500 | 0,04984 € | 24,92 € |
| 1.000 | 0,04529 € | 45,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03587 € | 179,35 € |
| 10.000 | 0,03386 € | 338,60 € |
| 15.000 | 0,03289 € | 493,35 € |
| 25.000 | 0,03183 € | 795,75 € |
| 35.000 | 0,03123 € | 1.093,05 € |
| 50.000 | 0,03066 € | 1.533,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

