
AC1210FR-072K74L | |
---|---|
DigiKey Part Number | 13-AC1210FR-072K74LTR-ND - Tape & Reel (TR) 13-AC1210FR-072K74LCT-ND - Cut Tape (CT) 13-AC1210FR-072K74LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1210FR-072K74L |
Description | RES SMD 2.74K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.74 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1210FR-072K74L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
cms-packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
cms-part-status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,18000 € | 0,18 € |
10 | 0,09400 € | 0,94 € |
25 | 0,07520 € | 1,88 € |
50 | 0,06420 € | 3,21 € |
100 | 0,05550 € | 5,55 € |
250 | 0,04680 € | 11,70 € |
500 | 0,04178 € | 20,89 € |
1.000 | 0,03780 € | 37,80 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,03145 € | 157,25 € |
10.000 | 0,02960 € | 296,00 € |
15.000 | 0,02870 € | 430,50 € |
25.000 | 0,02773 € | 693,25 € |
35.000 | 0,02717 € | 950,95 € |
50.000 | 0,02664 € | 1.332,00 € |
60.000 | 0,02639 € | 1.583,40 € |
120.000 | 0,02558 € | 3.069,60 € |
125.000 | 0,02553 € | 3.191,25 € |
Unit Price without VAT: | 0,18000 € |
---|---|
Unit Price with VAT: | 0,21420 € |